
* Images are for reference only
TCJB156M035R0200E
Extended
- Manufacturer
- --
- MFR.Part #
- TCJB156M035R0200E
- JLCPCB Part #
- C2160825
- Package
- 1411
- Description
- -55℃~+125℃ 15uF 200mΩ@100kHz 35V 400mA@100kHz 52.5uA ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3034
10+
$0.2418
30+
$0.2156
100+
$0.1827
500+
$0.1680
1000+
$0.1594
Welcome back, may I help you?