
* Images are for reference only
F720J107MRC
Extended
- Manufacturer
- --
- MFR.Part #
- F720J107MRC
- JLCPCB Part #
- C1962560
- Package
- 2824
- Description
- -55℃~+125℃ 100uF 6.3V 700mΩ ±20% 2824 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8395
10+
$1.5737
30+
$1.4078
100+
$1.2387
500+
$1.1630
1000+
$1.1292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?