* Images are for reference only
F720J157MRC
Extended
- Manufacturer
- --
- MFR.Part #
- F720J157MRC
- JLCPCB Part #
- C6245739
- Package
- 2824
- Description
- -55℃~+125℃ 150uF 6.3V 700mΩ ±20% 2824 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8140
10+
$1.5261
30+
$1.3685
100+
$1.1916
500+
$1.1112
1000+
$1.0759
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →