
* Images are for reference only
F380J106MMAAH2
Extended
- Manufacturer
- --
- MFR.Part #
- F380J106MMAAH2
- JLCPCB Part #
- C7190147
- Package
- 0603
- Description
- -55℃~+105℃ 10uF 200mΩ@100kHz 6.3V ±20% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2544
10+
$0.2040
30+
$0.1824
100+
$0.1556
500+
$0.1436
1000+
$0.1365
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?