
06033K220GBSTR
- Manufacturer
- MFR.Part #
- 06033K220GBSTR
- JLCPCB Part #
- C6057663
- Package
- 0603
- Description
- -55℃~+125℃ 22pF 25V ±2% 0603 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 25V | |
| Tolerance | ±2% | |
| Capacitance | 22pF |

* Images are for reference only
06033K220GBSTR
Extended- Manufacturer
- MFR.Part #
- 06033K220GBSTR
- JLCPCB Part #
- C6057663
- Package
- 0603
- Description
- -55℃~+125℃ 22pF 25V ±2% 0603 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
06033K220GBSTR
Extended- Manufacturer
- MFR.Part #
- 06033K220GBSTR
- JLCPCB Part #
- C6057663
- Package
- 0603
- Description
- -55℃~+125℃ 22pF 25V ±2% 0603 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
06033K220GBSTR Specifications
06033K220GBSTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 25V | |
| Tolerance | ±2% | |
| Capacitance | 22pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 06033K220GBSTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

06033K220GBSTR Documents
06033K220GBSTR datasheets or manufacturer documentation.
06033K220GBSTR Schematic Symbol & PCB Footprint
The 06033K220GBSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.