
* Images are for reference only
CX-96F-040.000-E0107
Extended
- Manufacturer
- --
- MFR.Part #
- CX-96F-040.000-E0107
- JLCPCB Part #
- C1986534
- Package
- SMD5032-4P
- Description
- 0℃~+85℃ 15pF 25Ω 40MHz ±18ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3254
10+
$1.1026
30+
$0.9792
100+
$0.8414
500+
$0.7789
1000+
$0.7517
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?