
* Images are for reference only
CX3225SB13560D0FPLCC
Extended
- Manufacturer
- --
- MFR.Part #
- CX3225SB13560D0FPLCC
- JLCPCB Part #
- C7156032
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 13.56MHz 80Ω 8pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4752
10+
$0.3785
30+
$0.3367
100+
$0.2851
500+
$0.2626
1000+
$0.2481
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?