
KT2520K26000CCW18ZUS
- Manufacturer
- MFR.Part #
- KT2520K26000CCW18ZUS
- JLCPCB Part #
- C1987874
- Package
- SMD2520-6P
- Description
- -30℃~+85℃ 26MHz SMD2520-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | -- | |
| Package | SMD2520-6P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency | 26MHz |

* Images are for reference only
KT2520K26000CCW18ZUS
Extended- Manufacturer
- MFR.Part #
- KT2520K26000CCW18ZUS
- JLCPCB Part #
- C1987874
- Package
- SMD2520-6P
- Description
- -30℃~+85℃ 26MHz SMD2520-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KT2520K26000CCW18ZUS
Extended- Manufacturer
- MFR.Part #
- KT2520K26000CCW18ZUS
- JLCPCB Part #
- C1987874
- Package
- SMD2520-6P
- Description
- -30℃~+85℃ 26MHz SMD2520-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KT2520K26000CCW18ZUS Specifications
KT2520K26000CCW18ZUS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | -- | |
| Package | SMD2520-6P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency | 26MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KT2520K26000CCW18ZUS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KT2520K26000CCW18ZUS Documents
KT2520K26000CCW18ZUS datasheets or manufacturer documentation.
KT2520K26000CCW18ZUS Schematic Symbol & PCB Footprint
The KT2520K26000CCW18ZUS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.