
* Images are for reference only
CWR29MC335JCFC
Extended
- Manufacturer
- --
- MFR.Part #
- CWR29MC335JCFC
- JLCPCB Part #
- C5586711
- Package
- 2214
- Description
- -55℃~+125℃ 3.3uF 35V 700mΩ ±5% 2214 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2593
30+
$28.9563
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?