
* Images are for reference only
CWR29KB156KCGC\W
Extended
- Manufacturer
- --
- MFR.Part #
- CWR29KB156KCGC\W
- JLCPCB Part #
- C6168436
- Package
- CASE-G-6728-28(mm)
- Description
- -55℃~+125℃ 15uF 25V 350mΩ 4uA ±10% CASE-G-6728-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0463
10+
$18.2475
50+
$16.8641
100+
$15.6561
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?