
* Images are for reference only
CWR29JC106JCEC
Extended
- Manufacturer
- --
- MFR.Part #
- CWR29JC106JCEC
- JLCPCB Part #
- C6549856
- Package
- Case-E-5125
- Description
- -55℃~+125℃ 1.5Ω 10uF 20V 2uA ±5% Case-E-5125 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.5611
30+
$25.4174
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?