
* Images are for reference only
CWR29DH336KBEB
Extended
- Manufacturer
- --
- MFR.Part #
- CWR29DH336KBEB
- JLCPCB Part #
- C1659343
- Package
- 2010
- Description
- -55℃~+125℃ 1Ω 33uF 6V ±10% 2010 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8066
10+
$8.5218
30+
$7.7396
100+
$7.0844
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?