
* Images are for reference only
CWR19HC475KBBB\TR
Extended
- Manufacturer
- --
- MFR.Part #
- CWR19HC475KBBB\TR
- JLCPCB Part #
- C6167742
- Package
- CASE-B-3813-13(mm)
- Description
- -55℃~+125℃ 15V 1uA 4.7uF 5Ω ±10% CASE-B-3813-13(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5004
10+
$17.7257
30+
$16.3809
100+
$15.2084
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?