
* Images are for reference only
CWR19DK227KBHB\TR
Extended
- Manufacturer
- --
- MFR.Part #
- CWR19DK227KBHB\TR
- JLCPCB Part #
- C6167647
- Package
- CASE-H-7238-28(mm)
- Description
- -55℃~+125℃ 10uA 220uF 6V 900mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8751
10+
$7.7520
30+
$7.0676
100+
$6.4924
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?