This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TAZF476K010CRSB0824

Extended
Manufacturer
--
MFR.Part #
TAZF476K010CRSB0824
JLCPCB Part #
C5794562
Package
CASE-H-7238-28(mm)
Description
-55℃~+125℃ 1.5Ω 10V 47uF 4uA ±10% CASE-H-7238-28(mm) Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2536
10+ $4.5595
30+ $4.1472
100+ $3.7301
500+ $3.5384
1000+ $3.4514

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons