This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

CWR09KC156JB\W

Extended
Manufacturer
--
MFR.Part #
CWR09KC156JB\W
JLCPCB Part #
C5609059
Package
CASE-H-7238-28(mm)
Description
-55℃~+125℃ 15uF 1Ω 25V 4uA ±5% CASE-H-7238-28(mm) Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 28

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.8848
10+ $18.0928
28+ $16.7216
112+ $15.5247

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons