
* Images are for reference only
CWR09DB226KCC\W
Extended
- Manufacturer
- --
- MFR.Part #
- CWR09DB226KCC\W
- JLCPCB Part #
- C5609555
- Package
- CASE-F-5634-18(mm)
- Description
- -55℃~+125℃ 2.2Ω 22uF 2uA 6V ±10% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9520
10+
$14.3245
48+
$13.2389
96+
$12.2920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?