
* Images are for reference only
CU01311R2BAT2A\5K
Extended
- Manufacturer
- --
- MFR.Part #
- CU01311R2BAT2A\5K
- JLCPCB Part #
- C2176709
- Package
- 0201
- Description
- 1.2pF 25V C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 753
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0220
10+
$0.0173
30+
$0.0148
100+
$0.0132
500+
$0.0119
1000+
$0.0112
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?