This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

CU0131120JAT2A\5K

Extended
Manufacturer
--
MFR.Part #
CU0131120JAT2A\5K
JLCPCB Part #
C6892272
Package
0201
Description
12pF 25V ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 183

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0768
10+ $0.0619
30+ $0.0545
100+ $0.0490
500+ $0.0445
1000+ $0.0422

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons