
* Images are for reference only
CP0402A2442FNTR
Extended
- Manufacturer
- --
- MFR.Part #
- CP0402A2442FNTR
- JLCPCB Part #
- C2654301
- Package
- 0402
- Description
- 0.25dB 2.4GHz~2.484GHz 22.6dB 22dB 0402 RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2441
10+
$0.1927
30+
$0.1707
100+
$0.1432
500+
$0.1310
1000+
$0.1238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?