
* Images are for reference only
CP0402A1880ENTR
Extended
- Manufacturer
- --
- MFR.Part #
- CP0402A1880ENTR
- JLCPCB Part #
- C2654287
- Package
- 0402
- Description
- -40℃~+85℃ 0.25dB 1.85GHz~1.91GHz 18.2dB 23dB 0402 RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2447
10+
$0.1932
30+
$0.1711
100+
$0.1435
500+
$0.1313
1000+
$0.1241
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?