
* Images are for reference only
CM02X5R153M06AH
Extended
- Manufacturer
- --
- MFR.Part #
- CM02X5R153M06AH
- JLCPCB Part #
- C1849575
- Package
- 01005
- Description
- 15nF 6.3V X5R ±20% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3445
Full Reel: 20000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0051
10+
$0.0040
30+
$0.0034
100+
$0.0031
500+
$0.0028
1000+
$0.0026
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?