
* Images are for reference only
CB042G0473JBC
Extended
- Manufacturer
- --
- MFR.Part #
- CB042G0473JBC
- JLCPCB Part #
- C6528327
- Package
- 2220
- Description
- -55℃~+125℃ 250V 47nF Metallized Polyethylene Terephthalate (PET) ±5% 2220 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1260
10+
$0.9246
30+
$0.8247
100+
$0.7249
500+
$0.6637
1000+
$0.6331
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?