
* Images are for reference only
CB018B0393JBA
Extended
- Manufacturer
- --
- MFR.Part #
- CB018B0393JBA
- JLCPCB Part #
- C6143511
- Package
- 1206
- Description
- -55℃~+125℃ 16V 39nF Metallized PPS ±5% 1206 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7414
10+
$0.6090
30+
$0.5427
100+
$0.4765
500+
$0.4377
1000+
$0.4168
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?