This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

AHA1012561M016R

Extended
Manufacturer
--
MFR.Part #
AHA1012561M016R
JLCPCB Part #
C5550464
Package
SMD,D10xL13mm
Description
-55℃~+105℃ 10000hrs@105℃ 10mm 13mm 15mΩ 16V 300mA@100Hz 560uF ±20% SMD,D10xL13mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3240
10+ $1.9996
30+ $1.7956
100+ $1.5868
400+ $1.4937
800+ $1.4519

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons