* Images are for reference only
08053C103MA12A
Extended
- Manufacturer
- --
- MFR.Part #
- 08053C103MA12A
- JLCPCB Part #
- C6377041
- Package
- 0805
- Description
- 10nF 25V X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0154
10+
$1.7340
30+
$1.5570
100+
$1.3769
500+
$1.2949
1000+
$1.2595
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →