
* Images are for reference only
AEA0810102M006R
Extended
- Manufacturer
- --
- MFR.Part #
- AEA0810102M006R
- JLCPCB Part #
- C5549236
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 1000uF 360mA@120Hz 5000hrs@105℃ 6.3V 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4151
10+
$0.3328
30+
$0.2988
100+
$0.2536
500+
$0.2342
1000+
$0.2229
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?