* Images are for reference only
87106-165RW
- Manufacturer
- --
- MFR.Part #
- 87106-165RW
- JLCPCB Part #
- C1649680
- Package
- DIP-40
- Description
- 68uF X7R ±10% 200V DIP-40 Capacitor Networks, Arrays ROHS
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
87106-165RW technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 87106-165RW for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
87106-165RW symbol, PCB footprint from the free EasyEDA PCB design tool.
87106-165RW datasheets or manufacturer documentation.
Datasheet: --
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products