
* Images are for reference only
62O392MBKCP
Extended
- Manufacturer
- --
- MFR.Part #
- 62O392MBKCP
- JLCPCB Part #
- C19486516
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 3.9nF X1、Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6219
10+
$0.5113
30+
$0.4552
100+
$0.4007
500+
$0.3670
1000+
$0.3494
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?