
* Images are for reference only
504L25R0FTNCFT
Extended
- Manufacturer
- --
- MFR.Part #
- 504L25R0FTNCFT
- JLCPCB Part #
- C6071713
- Package
- 0402
- Description
- -150ppm/℃~-50ppm/℃ -40℃~+125℃ 125mW 25Ω Thin Film Resistor ±1% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8668
10+
$2.4658
30+
$2.2145
100+
$1.9569
500+
$1.8409
1000+
$1.7910
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?