
* Images are for reference only
3640HA122KAT3A
Extended
- Manufacturer
- --
- MFR.Part #
- 3640HA122KAT3A
- JLCPCB Part #
- C1946727
- Package
- 3640
- Description
- 1.2nF 3kV C0G ±10% 3640 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1298
10+
$4.4312
30+
$4.0168
100+
$3.5976
500+
$3.4033
1000+
$3.3166
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?