
* Images are for reference only
2220AC473MAT1A
Extended
- Manufacturer
- --
- MFR.Part #
- 2220AC473MAT1A
- JLCPCB Part #
- C5491070
- Package
- 2220
- Description
- 1kV 47nF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1308
10+
$0.9520
30+
$0.8537
100+
$0.7426
500+
$0.6943
1000+
$0.6717
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?