* Images are for reference only
SQCB7M820FAT1A
Extended
- Manufacturer
- --
- MFR.Part #
- SQCB7M820FAT1A
- JLCPCB Part #
- C209936
- Package
- 1210
- Description
- 500V 82pF ±1% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4379
10+
$1.1771
30+
$1.0354
100+
$0.8728
500+
$0.8019
1000+
$0.7697
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →