
* Images are for reference only
1808AA101JAT3A
Extended
- Manufacturer
- --
- MFR.Part #
- 1808AA101JAT3A
- JLCPCB Part #
- C6367455
- Package
- 1808
- Description
- 100pF 1kV ±5% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9938
10+
$0.8156
30+
$0.7273
100+
$0.6390
500+
$0.5861
1000+
$0.5588
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?