
* Images are for reference only
1808WA101JAT1A
Extended
- Manufacturer
- --
- MFR.Part #
- 1808WA101JAT1A
- JLCPCB Part #
- C2384003
- Package
- 1808
- Description
- 100pF 2.5kV C0G ±5% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4128
10+
$0.3293
30+
$0.2940
100+
$0.2490
500+
$0.2297
1000+
$0.2169
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?