
* Images are for reference only
1206SA101JAT1A
Extended
- Manufacturer
- --
- MFR.Part #
- 1206SA101JAT1A
- JLCPCB Part #
- C5348789
- Package
- 1206
- Description
- 1.5kV 100pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2034
10+
$0.1632
30+
$0.1459
100+
$0.1244
500+
$0.1149
1000+
$0.1091
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?