
* Images are for reference only
12065C102MA12A
Extended
- Manufacturer
- --
- MFR.Part #
- 12065C102MA12A
- JLCPCB Part #
- C6361567
- Package
- 1206
- Description
- 1nF 50V X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2575
10+
$1.9417
30+
$1.7435
100+
$1.5405
500+
$1.4502
1000+
$1.4099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?