This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

08055J200GBTTR

Extended
Manufacturer
--
MFR.Part #
08055J200GBTTR
JLCPCB Part #
C7154185
Package
0805
Description
-55℃~+125℃ 20pF 50V ±2% 0805 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1286
10+ $0.9280
30+ $0.8268
100+ $0.7257
500+ $0.6663
1000+ $0.6342

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons