* Images are for reference only
TCJT226M010R0150
Extended
- Manufacturer
- --
- MFR.Part #
- TCJT226M010R0150
- JLCPCB Part #
- C2158143
- Package
- 1411
- Description
- -55℃~+125℃ 10V 150mΩ@100kHz 22uA 22uF 400mA@100kHz ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5725
10+
$0.4567
30+
$0.4069
100+
$0.3442
500+
$0.3168
1000+
$0.3008
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →