
* Images are for reference only
05083E104ZAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- 05083E104ZAT2A
- JLCPCB Part #
- C6031223
- Package
- 0508
- Description
- -20%~+80% 100nF 25V Z5U 0508 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6159
10+
$0.5063
30+
$0.4515
100+
$0.3967
500+
$0.3628
1000+
$0.3467
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?