This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

046232104015800+

Extended
Manufacturer
--
MFR.Part #
046232104015800+
JLCPCB Part #
C6775114
Package
SMD,P=1mm
Description
-20℃~+85℃ 0.3mm 1mm 4P 5.1mm Copper alloy Copper-Tin Single-side Contact/Vertical Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 900

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2231
10+ $0.1772
30+ $0.1577
100+ $0.1333
500+ $0.1223
900+ $0.1157

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons