
* Images are for reference only
0402ZK200FBSTR
Extended
- Manufacturer
- --
- MFR.Part #
- 0402ZK200FBSTR
- JLCPCB Part #
- C2154579
- Package
- 0402
- Description
- -55℃~+125℃ 10V 20pF ±1% 0402 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2444
10+
$0.1948
30+
$0.1736
100+
$0.1471
500+
$0.1354
1000+
$0.1283
Welcome back, may I help you?