
* Images are for reference only
04023K170FBSTR
Extended
- Manufacturer
- --
- MFR.Part #
- 04023K170FBSTR
- JLCPCB Part #
- C7153070
- Package
- 0402
- Description
- -55℃~+125℃ 17pF 25V ±1% 0402 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5555
10+
$0.4463
30+
$0.3982
100+
$0.3404
500+
$0.3147
1000+
$0.2986
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?