
* Images are for reference only
CWR29NK104KBAZ\TR
Extended
- Manufacturer
- --
- MFR.Part #
- CWR29NK104KBAZ\TR
- JLCPCB Part #
- C5643147
- Package
- -
- Description
- -55℃~+125℃ 100nF 12Ω 1uA 50V ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.3655
10+
$23.3441
30+
$21.5738
100+
$20.0295
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?