
* Images are for reference only
0201ZJ3R8BBSTR\500
Extended
- Manufacturer
- --
- MFR.Part #
- 0201ZJ3R8BBSTR\500
- JLCPCB Part #
- C6056687
- Package
- 0201
- Description
- -55℃~+125℃ 10V 3.8pF 0201 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3600
10+
$0.2888
30+
$0.2582
100+
$0.2202
500+
$0.2032
1000+
$0.1931
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?