
* Images are for reference only
02013K6R2BBSTR
Extended
- Manufacturer
- --
- MFR.Part #
- 02013K6R2BBSTR
- JLCPCB Part #
- C5457510
- Package
- 0201
- Description
- -55℃~+125℃ 25V 6.2pF 0201 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3373
10+
$0.2706
30+
$0.2420
100+
$0.2064
500+
$0.1904
1000+
$0.1809
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?