
* Images are for reference only
006232007006800+
Extended
- Manufacturer
- --
- MFR.Part #
- 006232007006800+
- JLCPCB Part #
- C5853657
- Package
- Plugin,P=1mm
- Description
- -20℃~+85℃ 0.3mm 1mm 5.5mm 7P Copper alloy Single-side Contact/Vertical Through Hole Tin Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4450
10+
$0.3547
30+
$0.3161
100+
$0.2661
500+
$0.2451
1000+
$0.2322
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?