
* Images are for reference only
TAZH156K025LRLC0824
Extended
- Manufacturer
- --
- MFR.Part #
- TAZH156K025LRLC0824
- JLCPCB Part #
- C5980679
- Package
- CASE-X-6954-27(mm)
- Description
- -55℃~+125℃ 15uF 200mΩ 25V 4uA ±10% CASE-X-6954-27(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5318
10+
$12.9649
30+
$11.9825
100+
$11.1241
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?