
* Images are for reference only
006208100106001/+
Extended
- Manufacturer
- --
- MFR.Part #
- 006208100106001/+
- JLCPCB Part #
- C6353213
- Package
- Plugin,P=1mm
- Description
- -30℃~+85℃ 0.3mm 1mm 5mm 6P Copper alloy Copper-Tin Single-side Contact/Vertical Slide Lock Through Hole 插件,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5335
10+
$1.2806
30+
$1.1421
100+
$0.9842
500+
$0.9150
1000+
$0.8827
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?