
* Images are for reference only
006200512280000+
Extended
- Manufacturer
- --
- MFR.Part #
- 006200512280000+
- JLCPCB Part #
- C5459518
- Package
- P=1mm
- Description
- -20℃~+85℃ 0.3mm 12P 1mm Copper alloy Slide Lock P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7799
10+
$1.5199
30+
$1.3568
100+
$1.1904
500+
$1.1145
1000+
$1.0822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?